1.5 µH Shielded Wirewound Inductor 1.8 A 125mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSANB2520KKT1R5M

DigiKey Part Number
587-LSANB2520KKT1R5MTR-ND - Tape & Reel (TR)
587-LSANB2520KKT1R5MCT-ND - Cut Tape (CT)
587-LSANB2520KKT1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSANB2520KKT1R5M
Description
FIXED IND 1.5UH 1.8A 125 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 1.8 A 125mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSANB2520KKT1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
125mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11500 €1,15 €
1000,09490 €9,49 €
1.0000,07807 €78,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07112 €213,36 €
6.0000,06706 €402,36 €
9.0000,06479 €583,11 €
15.0000,06205 €930,75 €
21.0000,06031 €1.266,51 €
30.0000,05852 €1.755,60 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €