
LSANB2016KKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSANB2016KKT1R0MTR-ND - Tape & Reel (TR) 587-LSANB2016KKT1R0MCT-ND - Cut Tape (CT) 587-LSANB2016KKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSANB2016KKT1R0M |
Description | FIXED IND 1UH 2.2A 75 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.2 A 75mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSANB2016KKT1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,08860 € | 8,86 € |
| 1.000 | 0,07292 € | 72,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06642 € | 199,26 € |
| 6.000 | 0,06263 € | 375,78 € |
| 9.000 | 0,06052 € | 544,68 € |
| 15.000 | 0,05795 € | 869,25 € |
| 21.000 | 0,05633 € | 1.182,93 € |
| 30.000 | 0,05465 € | 1.639,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

