
LMXND5050YAL1R5NMG | |
|---|---|
DigiKey Part Number | 587-LMXND5050YAL1R5NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND5050YAL1R5NMG |
Description | FIXED IND 1.5UH 4.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Wirewound Inductor 4.5 A 17mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18428 € | 276,42 € |
| Unit Price without VAT: | 0,18428 € |
|---|---|
| Unit Price with VAT: | 0,21561 € |

