
LMQBA251818T221K | |
|---|---|
DigiKey Part Number | 587-LMQBA251818T221KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMQBA251818T221K |
Description | FIXED IND 220UH 40MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Wirewound Inductor 40 mA 4.5Ohm 1007 (2518 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 4.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05993 € | 119,86 € |
| Unit Price without VAT: | 0,05993 € |
|---|---|
| Unit Price with VAT: | 0,07012 € |

