LMMGG160808T300RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 6.448
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05121 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03920 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.770
Unit Price: 0,15000 €
Datasheet
Image for LMMGG160808T300RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMMGG160808T300RG

DigiKey Part Number
587-LMMGG160808T300RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMMGG160808T300RG
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.6A 28mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
2.6A
DC Resistance (DCR) (Max)
28mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05121 €204,84 €
Manufacturers Standard Package
Unit Price without VAT:0,05121 €
Unit Price with VAT:0,05992 €