


LMK316ABJ226KLHT | |
|---|---|
DigiKey Part Number | 587-LMK316ABJ226KLHTTR-ND - Tape & Reel (TR) 587-LMK316ABJ226KLHTCT-ND - Cut Tape (CT) 587-LMK316ABJ226KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316ABJ226KLHT |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316ABJ226KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,11788 € | 58,94 € |
| 1.000 | 0,10866 € | 108,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10108 € | 202,16 € |
| 4.000 | 0,09484 € | 379,36 € |
| 6.000 | 0,09172 € | 550,32 € |
| 10.000 | 0,08825 € | 882,50 € |
| 14.000 | 0,08623 € | 1.207,22 € |
| 20.000 | 0,08429 € | 1.685,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

