


LMK212BBJ476MG-T | |
|---|---|
DigiKey Part Number | 587-5465-2-ND - Tape & Reel (TR) 587-5465-1-ND - Cut Tape (CT) 587-5465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BBJ476MG-T |
Description | CAP CER 47UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BBJ476MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31320 € | 15,66 € |
| 100 | 0,28360 € | 28,36 € |
| 500 | 0,23352 € | 116,76 € |
| 1.000 | 0,21805 € | 218,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19895 € | 596,85 € |
| 6.000 | 0,18961 € | 1.137,66 € |
| 9.000 | 0,18492 € | 1.664,28 € |
| 15.000 | 0,17973 € | 2.695,95 € |
| 21.000 | 0,17670 € | 3.710,70 € |
| 30.000 | 0,17378 € | 5.213,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

