


LMK212B7225MGHT | |
|---|---|
DigiKey Part Number | 587-LMK212B7225MGHTTR-ND - Tape & Reel (TR) 587-LMK212B7225MGHTCT-ND - Cut Tape (CT) 587-LMK212B7225MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7225MGHT |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | LMK212B7225MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06840 € | 6,84 € |
| 500 | 0,05244 € | 26,22 € |
| 1.000 | 0,04751 € | 47,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04144 € | 124,32 € |
| 6.000 | 0,03847 € | 230,82 € |
| 9.000 | 0,03698 € | 332,82 € |
| 15.000 | 0,03533 € | 529,95 € |
| 21.000 | 0,03437 € | 721,77 € |
| 30.000 | 0,03345 € | 1.003,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

