



LMK107BJ475KA-T | |
|---|---|
DigiKey Part Number | 587-1441-2-ND - Tape & Reel (TR) 587-1441-1-ND - Cut Tape (CT) 587-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ475KA-T |
Description | CAP CER 4.7UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ475KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04470 € | 4,47 € |
| 500 | 0,03346 € | 16,73 € |
| 1.000 | 0,03003 € | 30,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02487 € | 99,48 € |
| 8.000 | 0,02296 € | 183,68 € |
| 12.000 | 0,02201 € | 264,12 € |
| 20.000 | 0,02095 € | 419,00 € |
| 28.000 | 0,02033 € | 569,24 € |
| 40.000 | 0,01973 € | 789,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

