Direct
Upgrade



LMK107B7105MAHT | |
|---|---|
DigiKey Part Number | 587-LMK107B7105MAHTTR-ND - Tape & Reel (TR) 587-LMK107B7105MAHTCT-ND - Cut Tape (CT) 587-LMK107B7105MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107B7105MAHT |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107B7105MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,02538 € | 12,69 € |
| 1.000 | 0,02262 € | 22,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01851 € | 74,04 € |
| 8.000 | 0,01698 € | 135,84 € |
| 12.000 | 0,01622 € | 194,64 € |
| 20.000 | 0,01538 € | 307,60 € |
| 28.000 | 0,01488 € | 416,64 € |
| 40.000 | 0,01441 € | 576,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |



