Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LMK105B7473KVHF | |
|---|---|
DigiKey Part Number | 587-LMK105B7473KVHFTR-ND - Tape & Reel (TR) 587-LMK105B7473KVHFCT-ND - Cut Tape (CT) 587-LMK105B7473KVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105B7473KVHF |
Description | CAP CER 0.047UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105B7473KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01590 € | 1,59 € |
| 500 | 0,01130 € | 5,65 € |
| 1.000 | 0,00990 € | 9,90 € |
| 2.500 | 0,00842 € | 21,05 € |
| 5.000 | 0,00754 € | 37,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00681 € | 68,10 € |
| 20.000 | 0,00622 € | 124,40 € |
| 30.000 | 0,00592 € | 177,60 € |
| 50.000 | 0,00559 € | 279,50 € |
| 70.000 | 0,00539 € | 377,30 € |
| 100.000 | 0,00521 € | 521,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |




