


LMK063BJ224KP-F | |
|---|---|
DigiKey Part Number | 587-5461-2-ND - Tape & Reel (TR) 587-5461-1-ND - Cut Tape (CT) 587-5461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BJ224KP-F |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BJ224KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03510 € | 3,51 € |
| 500 | 0,02600 € | 13,00 € |
| 1.000 | 0,02320 € | 23,20 € |
| 2.500 | 0,02025 € | 50,62 € |
| 5.000 | 0,01848 € | 92,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01628 € | 244,20 € |
| 30.000 | 0,01521 € | 456,30 € |
| 45.000 | 0,01468 € | 660,60 € |
| 75.000 | 0,01408 € | 1.056,00 € |
| 105.000 | 0,01373 € | 1.441,65 € |
| 150.000 | 0,01340 € | 2.010,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

