


LMK063BJ103KP-F | |
|---|---|
DigiKey Part Number | 587-6148-2-ND - Tape & Reel (TR) 587-6148-1-ND - Cut Tape (CT) 587-6148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BJ103KP-F |
Description | CAP CER 10000PF 10V X5R 0201 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BJ103KP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02500 € | 2,50 € |
| 500 | 0,01822 € | 9,11 € |
| 1.000 | 0,01612 € | 16,12 € |
| 2.500 | 0,01392 € | 34,80 € |
| 5.000 | 0,01259 € | 62,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01096 € | 164,40 € |
| 30.000 | 0,01017 € | 305,10 € |
| 45.000 | 0,00977 € | 439,65 € |
| 75.000 | 0,00933 € | 699,75 € |
| 105.000 | 0,00907 € | 952,35 € |
| 150.000 | 0,00882 € | 1.323,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

