Parametric Equivalent
Parametric Equivalent



LMK042BJ682MC-W | |
|---|---|
DigiKey Part Number | 587-5460-2-ND - Tape & Reel (TR) 587-5460-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK042BJ682MC-W |
Description | CAP CER 6800PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
EDA/CAD Models | LMK042BJ682MC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02830 € | 2,83 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01841 € | 18,41 € |
| 2.500 | 0,01596 € | 39,90 € |
| 5.000 | 0,01448 € | 72,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01145 € | 458,00 € |
| 80.000 | 0,01078 € | 862,40 € |
| 120.000 | 0,01044 € | 1.252,80 € |
| 200.000 | 0,01007 € | 2.014,00 € |
| 280.000 | 0,00985 € | 2.758,00 € |
| 400.000 | 0,00964 € | 3.856,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



