


LMF316AB7475MLHT | |
|---|---|
DigiKey Part Number | 587-LMF316AB7475MLHTTR-ND - Tape & Reel (TR) 587-LMF316AB7475MLHTCT-ND - Cut Tape (CT) 587-LMF316AB7475MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316AB7475MLHT |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316AB7475MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,12092 € | 60,46 € |
| 1.000 | 0,11160 € | 111,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10394 € | 207,88 € |
| 4.000 | 0,09763 € | 390,52 € |
| 6.000 | 0,09447 € | 566,82 € |
| 10.000 | 0,09098 € | 909,80 € |
| 14.000 | 0,08893 € | 1.245,02 € |
| 20.000 | 0,08696 € | 1.739,20 € |
| 24.000 | 0,08603 € | 2.064,72 € |
| 48.000 | 0,08289 € | 3.978,72 € |
| 50.000 | 0,08272 € | 4.136,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

