
LMF212B7225KGHT | |
|---|---|
DigiKey Part Number | 587-LMF212B7225KGHTTR-ND - Tape & Reel (TR) 587-LMF212B7225KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMF212B7225KGHT |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF212B7225KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06266 € | 31,33 € |
| 1.000 | 0,05701 € | 57,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05001 € | 150,03 € |
| 6.000 | 0,04659 € | 279,54 € |
| 9.000 | 0,04488 € | 403,92 € |
| 15.000 | 0,04298 € | 644,70 € |
| 21.000 | 0,04187 € | 879,27 € |
| 30.000 | 0,04081 € | 1.224,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

