2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMF212B7225KGHT

DigiKey Part Number
587-LMF212B7225KGHTTR-ND - Tape & Reel (TR)
587-LMF212B7225KGHTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMF212B7225KGHT
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMF212B7225KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
500,09200 €4,60 €
1000,08110 €8,11 €
5000,06266 €31,33 €
1.0000,05701 €57,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05001 €150,03 €
6.0000,04659 €279,54 €
9.0000,04488 €403,92 €
15.0000,04298 €644,70 €
21.0000,04187 €879,27 €
30.0000,04081 €1.224,30 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €