1000 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

LMF105B7102MVHF

DigiKey Part Number
587-LMF105B7102MVHFTR-ND - Tape & Reel (TR)
587-LMF105B7102MVHFCT-ND - Cut Tape (CT)
587-LMF105B7102MVHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMF105B7102MVHF
Description
CAP CER 1000PF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMF105B7102MVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
500,02340 €1,17 €
1000,02000 €2,00 €
5000,01438 €7,19 €
1.0000,01265 €12,65 €
2.5000,01085 €27,12 €
5.0000,00976 €48,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00887 €88,70 €
20.0000,00814 €162,80 €
30.0000,00777 €233,10 €
50.0000,00737 €368,50 €
70.0000,00713 €499,10 €
100.0000,00690 €690,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €