
LLXND3030QKT220MNG | |
|---|---|
DigiKey Part Number | 587-LLXND3030QKT220MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND3030QKT220MNG |
Description | FIXED IND 22UH 470MA 520 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Wirewound Inductor 470 mA 520mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
DC Resistance (DCR) | 520mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09843 € | 196,86 € |
| Unit Price without VAT: | 0,09843 € |
|---|---|
| Unit Price with VAT: | 0,11516 € |

