MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LLXBD6060YEL2R3N | |
|---|---|
DigiKey Part Number | 587-LLXBD6060YEL2R3NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD6060YEL2R3N |
Description | FIXED IND 2.3UH 3.5A 21 MOHM SMD |
Customer Reference | |
Detailed Description | 2.3 µH Shielded Wirewound Inductor 3.5 A 21mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |




