LLXBD6060WKL3R3N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,18115 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,18242 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,12225 €
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,18115 €
3.3 µH Shielded Wirewound Inductor 2.6 A 40mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD6060WKL3R3N

DigiKey Part Number
587-LLXBD6060WKL3R3NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD6060WKL3R3N
Description
FIXED IND 3.3UH 2.6A 40 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 2.6 A 40mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
40mOhm
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes