
LSRNJ10165GL3R3NNY | |
|---|---|
DigiKey Part Number | 587-LSRNJ10165GL3R3NNYTR-ND - Tape & Reel (TR) 587-LSRNJ10165GL3R3NNYCT-ND - Cut Tape (CT) 587-LSRNJ10165GL3R3NNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10165GL3R3NNY |
Description | FIXED IND 3.3UH 6.76A 10.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 6.76 A 10.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10165GL3R3NNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43510 € | 43,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37952 € | 189,76 € |
| 1.000 | 0,35785 € | 357,85 € |
| 1.500 | 0,34577 € | 518,66 € |
| 2.500 | 0,33114 € | 827,85 € |
| 3.500 | 0,32185 € | 1.126,48 € |
| 5.000 | 0,31229 € | 1.561,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

