LLQCA251818T330M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,05163 €
Datasheet
33 µH Wirewound Inductor 185 mA 1.5Ohm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQCA251818T330M

DigiKey Part Number
587-LLQCA251818T330MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQCA251818T330M
Description
FIXED IND 33UH 185MA 1.5 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Wirewound Inductor 185 mA 1.5Ohm 1007 (2518 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
1.5Ohm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05163 €103,26 €
Manufacturers Standard Package
Unit Price without VAT:0,05163 €
Unit Price with VAT:0,06041 €