Image for LLQPA322525T4R7MR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQPA322525T4R7MR

DigiKey Part Number
587-LLQPA322525T4R7MRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQPA322525T4R7MR
Description
FIXED IND 4.7UH 1.01A 130 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Wirewound Inductor 1.01 A 130mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.25A
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09922 €99,22 €
Manufacturers Standard Package
Unit Price without VAT:0,09922 €
Unit Price with VAT:0,11609 €