LLXBH8080YKL220M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,26296 €

MFR Recommended


Taiyo Yuden
In Stock: 344
Unit Price: 0,42000 €

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,15339 €
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 0,26296 €
Image for LLXBH8080YKL220M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBH8080YKL220M

DigiKey Part Number
587-LLXBH8080YKL220MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBH8080YKL220M
Description
FIXED IND 22UH 2.2A 85.8 MOHM
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 2.2 A 85.8mOhm Max 3131 (8080 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
85.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes