Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLBHB1608KKT3R3MG | |
|---|---|
DigiKey Part Number | 587-LLBHB1608KKT3R3MGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLBHB1608KKT3R3MG |
Description | FIXED IND 3.3UH 600MA 512 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 600 mA 512mOhm Max 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 512mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10027 € | 300,81 € |
| Unit Price without VAT: | 0,10027 € |
|---|---|
| Unit Price with VAT: | 0,11732 € |




