
LLANB2520KKT1R5M | |
|---|---|
DigiKey Part Number | 587-LLANB2520KKT1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLANB2520KKT1R5M |
Description | FIXED IND 1.5UH 1.8A 125 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.8 A 125mOhm Max 1008 (2520 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07119 € | 213,57 € |
| Unit Price without VAT: | 0,07119 € |
|---|---|
| Unit Price with VAT: | 0,08329 € |

