
LCXNH8080YBL4R7NJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080YBL4R7NJGTR-ND - Tape & Reel (TR) 587-LCXNH8080YBL4R7NJGCT-ND - Cut Tape (CT) 587-LCXNH8080YBL4R7NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YBL4R7NJG |
Description | FIXED IND 4.7UH 4.1A 18 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 4.1 A 18mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080YBL4R7NJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,31920 € | 7,98 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,28380 € | 28,38 € |
| 250 | 0,26252 € | 65,63 € |
| 500 | 0,24752 € | 123,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23339 € | 233,39 € |
| 2.000 | 0,22006 € | 440,12 € |
| 3.000 | 0,21263 € | 637,89 € |
| 5.000 | 0,20364 € | 1.018,20 € |
| 7.000 | 0,19792 € | 1.385,44 € |
| 10.000 | 0,19205 € | 1.920,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

