
LCXNH8080XKL150MJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080XKL150MJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXNH8080XKL150MJG |
Description | FIXED IND 15UH 2.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Wirewound Inductor 2.2 A 60mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080XKL150MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22845 € | 228,45 € |
| Unit Price without VAT: | 0,22845 € |
|---|---|
| Unit Price with VAT: | 0,26729 € |

