
LCXNE2424MKT6R8MNG | |
|---|---|
DigiKey Part Number | 587-LCXNE2424MKT6R8MNGTR-ND - Tape & Reel (TR) 587-LCXNE2424MKT6R8MNGCT-ND - Cut Tape (CT) 587-LCXNE2424MKT6R8MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424MKT6R8MNG |
Description | FIXED IND 6.8UH 550MA 420 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Wirewound Inductor 550 mA 420mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE2424MKT6R8MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
DC Resistance (DCR) | 420mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19160 € | 4,79 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,17030 € | 17,03 € |
| 250 | 0,15752 € | 39,38 € |
| 500 | 0,14850 € | 74,25 € |
| 1.000 | 0,14002 € | 140,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12955 € | 323,88 € |
| 5.000 | 0,12216 € | 610,80 € |
| 7.500 | 0,11803 € | 885,23 € |
| 12.500 | 0,11304 € | 1.413,00 € |
| 17.500 | 0,10987 € | 1.922,72 € |
| 25.000 | 0,10661 € | 2.665,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

