
LCXNE2424KKT2R2MN | |
|---|---|
DigiKey Part Number | 587-LCXNE2424KKT2R2MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXNE2424KKT2R2MN |
Description | FIXED IND 2.2UH 970MA 150 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 970 mA 150mOhm Nonstandard |
EDA/CAD Models | LCXNE2424KKT2R2MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.29A | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 77MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12638 € | 315,95 € |
| Unit Price without VAT: | 0,12638 € |
|---|---|
| Unit Price with VAT: | 0,14786 € |

