
LCXNE2424KKT100MN | |
|---|---|
DigiKey Part Number | 587-LCXNE2424KKT100MNTR-ND - Tape & Reel (TR) 587-LCXNE2424KKT100MNCT-ND - Cut Tape (CT) 587-LCXNE2424KKT100MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424KKT100MN |
Description | FIXED IND 10UH 450MA 690 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 450 mA 690mOhm Nonstandard |
EDA/CAD Models | LCXNE2424KKT100MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
DC Resistance (DCR) | 690mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,17000 € | 17,00 € |
| 250 | 0,15720 € | 39,30 € |
| 500 | 0,14822 € | 74,11 € |
| 1.000 | 0,13974 € | 139,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12929 € | 323,22 € |
| 5.000 | 0,12191 € | 609,55 € |
| 7.500 | 0,11780 € | 883,50 € |
| 12.500 | 0,11282 € | 1.410,25 € |
| 17.500 | 0,10965 € | 1.918,88 € |
| 25.000 | 0,10640 € | 2.660,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

