
LCXND6060YEL2R3NMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060YEL2R3NMGTR-ND - Tape & Reel (TR) 587-LCXND6060YEL2R3NMGCT-ND - Cut Tape (CT) 587-LCXND6060YEL2R3NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060YEL2R3NMG |
Description | FIXED IND 2.3UH 3.6A 22 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Wirewound Inductor 3.6 A 22mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
DC Resistance (DCR) | 22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28240 € | 7,06 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,25090 € | 25,09 € |
| 250 | 0,23204 € | 58,01 € |
| 500 | 0,21878 € | 109,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19931 € | 298,96 € |
| 3.000 | 0,18794 € | 563,82 € |
| 4.500 | 0,18160 € | 817,20 € |
| 7.500 | 0,17392 € | 1.304,40 € |
| 10.500 | 0,16904 € | 1.774,92 € |
| 15.000 | 0,16403 € | 2.460,45 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

