10 µH Wirewound Inductor 1.9 A 65mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060WHL100MMG

DigiKey Part Number
587-LCXND6060WHL100MMGTR-ND - Tape & Reel (TR)
587-LCXND6060WHL100MMGCT-ND - Cut Tape (CT)
587-LCXND6060WHL100MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060WHL100MMG
Description
FIXED IND 10UH 1.9A 65 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Wirewound Inductor 1.9 A 65mOhm 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
DC Resistance (DCR)
65mOhm
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21500 €2,15 €
250,19920 €4,98 €
500,18800 €9,40 €
1000,17720 €17,72 €
2500,16392 €40,98 €
5000,15454 €77,27 €
1.0000,14571 €145,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13738 €274,76 €
4.0000,12954 €518,16 €
6.0000,12517 €751,02 €
10.0000,11988 €1.198,80 €
14.0000,11651 €1.631,14 €
20.0000,11305 €2.261,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €