
LCXND5050YKL470MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050YKL470MMGTR-ND - Tape & Reel (TR) 587-LCXND5050YKL470MMGCT-ND - Cut Tape (CT) 587-LCXND5050YKL470MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YKL470MMG |
Description | FIXED IND 47UH 900MA 310 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Wirewound Inductor 900 mA 310mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
DC Resistance (DCR) | 310mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,24540 € | 12,27 € |
| 100 | 0,23130 € | 23,13 € |
| 250 | 0,21400 € | 53,50 € |
| 500 | 0,20178 € | 100,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18381 € | 275,71 € |
| 3.000 | 0,17332 € | 519,96 € |
| 4.500 | 0,16747 € | 753,62 € |
| 7.500 | 0,16039 € | 1.202,92 € |
| 10.500 | 0,15589 € | 1.636,85 € |
| 15.000 | 0,15126 € | 2.268,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

