6.8 µH Wirewound Inductor 2.4 A 49mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050YAL6R8MMG

DigiKey Part Number
587-LCXND5050YAL6R8MMGTR-ND - Tape & Reel (TR)
587-LCXND5050YAL6R8MMGCT-ND - Cut Tape (CT)
587-LCXND5050YAL6R8MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050YAL6R8MMG
Description
FIXED IND 6.8UH 2.4A 49 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Wirewound Inductor 2.4 A 49mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
DC Resistance (DCR)
49mOhm
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27900 €2,79 €
1000,22920 €22,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,18206 €273,09 €
3.0000,17167 €515,01 €
4.5000,16588 €746,46 €
7.5000,15886 €1.191,45 €
10.5000,15441 €1.621,30 €
15.0000,14982 €2.247,30 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €