
LCXND5050YAL1R5NMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050YAL1R5NMGTR-ND - Tape & Reel (TR) 587-LCXND5050YAL1R5NMGCT-ND - Cut Tape (CT) 587-LCXND5050YAL1R5NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YAL1R5NMG |
Description | FIXED IND 1.5UH 4.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Wirewound Inductor 4.5 A 17mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
DC Resistance (DCR) | 17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,22920 € | 22,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18206 € | 273,09 € |
| 3.000 | 0,17167 € | 515,01 € |
| 4.500 | 0,16588 € | 746,46 € |
| 7.500 | 0,15886 € | 1.191,45 € |
| 10.500 | 0,15441 € | 1.621,30 € |
| 15.000 | 0,14982 € | 2.247,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

