
LCXND5050XATR47NMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050XATR47NMGTR-ND - Tape & Reel (TR) 587-LCXND5050XATR47NMGCT-ND - Cut Tape (CT) 587-LCXND5050XATR47NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050XATR47NMG |
Description | FIXED IND 470NH 5A 10 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Wirewound Inductor 5 A 10mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
DC Resistance (DCR) | 10mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 185MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24380 € | 12,19 € |
| 100 | 0,22970 € | 22,97 € |
| 250 | 0,21248 € | 53,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20034 € | 100,17 € |
| 1.000 | 0,18890 € | 188,90 € |
| 1.500 | 0,18251 € | 273,76 € |
| 2.500 | 0,17478 € | 436,95 € |
| 3.500 | 0,16987 € | 594,54 € |
| 5.000 | 0,16481 € | 824,05 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

