
LCXND5050WDL100MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050WDL100MMGTR-ND - Tape & Reel (TR) 587-LCXND5050WDL100MMGCT-ND - Cut Tape (CT) 587-LCXND5050WDL100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050WDL100MMG |
Description | FIXED IND 10UH 1.2A 125 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 1.2 A 125mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,23530 € | 23,53 € |
| 1.000 | 0,19348 € | 193,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17902 € | 447,55 € |
| 5.000 | 0,16881 € | 844,05 € |
| 7.500 | 0,16312 € | 1.223,40 € |
| 12.500 | 0,15623 € | 1.952,88 € |
| 17.500 | 0,15185 € | 2.657,38 € |
| 25.000 | 0,14735 € | 3.683,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

