15 µH Wirewound Inductor 650 mA 320mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050PKT150MMG

DigiKey Part Number
587-LCXND5050PKT150MMGTR-ND - Tape & Reel (TR)
587-LCXND5050PKT150MMGCT-ND - Cut Tape (CT)
587-LCXND5050PKT150MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050PKT150MMG
Description
FIXED IND 15UH 650MA 320 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Wirewound Inductor 650 mA 320mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
DC Resistance (DCR)
320mOhm
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27400 €2,74 €
1000,22500 €22,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18497 €184,97 €
2.0000,17441 €348,82 €
3.0000,16852 €505,56 €
5.0000,16138 €806,90 €
7.0000,15685 €1.097,95 €
10.0000,15220 €1.522,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €