
LCXND5050KKT6R8MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050KKT6R8MMGTR-ND - Tape & Reel (TR) 587-LCXND5050KKT6R8MMGCT-ND - Cut Tape (CT) 587-LCXND5050KKT6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050KKT6R8MMG |
Description | FIXED IND 6.8UH 1A 185 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Wirewound Inductor 1 A 185mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
DC Resistance (DCR) | 185mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,24020 € | 12,01 € |
| 100 | 0,22640 € | 22,64 € |
| 250 | 0,20948 € | 52,37 € |
| 500 | 0,19750 € | 98,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18621 € | 186,21 € |
| 2.000 | 0,17558 € | 351,16 € |
| 3.000 | 0,16965 € | 508,95 € |
| 5.000 | 0,16247 € | 812,35 € |
| 7.000 | 0,15791 € | 1.105,37 € |
| 10.000 | 0,15322 € | 1.532,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

