
LCXND4040TKL1R5NDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL1R5NDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL1R5NDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL1R5NDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL1R5NDG |
Description | FIXED IND 1.5UH 2.4A 37 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 2.4 A 37mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 37mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16690 € | 16,69 € |
| 250 | 0,15440 € | 38,60 € |
| 500 | 0,14556 € | 72,78 € |
| 1.000 | 0,13724 € | 137,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12340 € | 431,90 € |
| 7.000 | 0,11637 € | 814,59 € |
| 10.500 | 0,11244 € | 1.180,62 € |
| 17.500 | 0,10769 € | 1.884,57 € |
| 24.500 | 0,10467 € | 2.564,41 € |
| 35.000 | 0,10157 € | 3.554,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

