6.8 µH Wirewound Inductor 1.2 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050PKT6R8MMG

DigiKey Part Number
587-LSXND5050PKT6R8MMGTR-ND - Tape & Reel (TR)
587-LSXND5050PKT6R8MMGCT-ND - Cut Tape (CT)
587-LSXND5050PKT6R8MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050PKT6R8MMG
Description
FIXED IND 6.8UH 1.2A 180 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Wirewound Inductor 1.2 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20400 €2,04 €
1000,16750 €16,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13772 €137,72 €
2.0000,12986 €259,72 €
3.0000,12547 €376,41 €
5.0000,12015 €600,75 €
7.0000,11678 €817,46 €
10.0000,11331 €1.133,10 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €