
LCXND3030QKT1R0NNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT1R0NNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT1R0NNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT1R0NNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT1R0NNG |
Description | FIXED IND 1UH 2.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Wirewound Inductor 2.1 A 30mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT1R0NNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,16280 € | 8,14 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,14196 € | 35,49 € |
| 500 | 0,13384 € | 66,92 € |
| 1.000 | 0,12619 € | 126,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11898 € | 237,96 € |
| 4.000 | 0,11219 € | 448,76 € |
| 6.000 | 0,10840 € | 650,40 € |
| 10.000 | 0,10381 € | 1.038,10 € |
| 14.000 | 0,10090 € | 1.412,60 € |
| 20.000 | 0,09790 € | 1.958,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

