
LCXND2020MKT3R3M0G | |
|---|---|
DigiKey Part Number | 587-LCXND2020MKT3R3M0GTR-ND - Tape & Reel (TR) 587-LCXND2020MKT3R3M0GCT-ND - Cut Tape (CT) 587-LCXND2020MKT3R3M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND2020MKT3R3M0G |
Description | FIXED IND 3.3UH 1.02A 190 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Wirewound Inductor 1.02 A 190mOhm Nonstandard |
EDA/CAD Models | LCXND2020MKT3R3M0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,19420 € | 19,42 € |
| 250 | 0,17968 € | 44,92 € |
| 500 | 0,16942 € | 84,71 € |
| 1.000 | 0,15974 € | 159,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14780 € | 369,50 € |
| 5.000 | 0,13937 € | 696,85 € |
| 7.500 | 0,13466 € | 1.009,95 € |
| 12.500 | 0,12897 € | 1.612,12 € |
| 17.500 | 0,12536 € | 2.193,80 € |
| 25.000 | 0,12164 € | 3.041,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

