
LCRNJ12555GL680MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ12555GL680MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCRNJ12555GL680MN |
Description | FIXED IND 68UH 2.14A 83.2 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.14 A 83.2mOhm Nonstandard |
EDA/CAD Models | LCRNJ12555GL680MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.81A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71683 € | 1.433,66 € |
| Unit Price without VAT: | 0,71683 € |
|---|---|
| Unit Price with VAT: | 0,83869 € |

