
LCRNJ10145GL1R5NN | |
|---|---|
DigiKey Part Number | 587-LCRNJ10145GL1R5NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCRNJ10145GL1R5NN |
Description | FIXED IND 1.5UH 7.99A 6 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 7.99 A 6mOhm Nonstandard |
EDA/CAD Models | LCRNJ10145GL1R5NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54093 € | 1.081,86 € |
| Unit Price without VAT: | 0,54093 € |
|---|---|
| Unit Price with VAT: | 0,63289 € |

