
LCMGG160808T600RG | |
|---|---|
DigiKey Part Number | 587-LCMGG160808T600RGTR-ND - Tape & Reel (TR) 587-LCMGG160808T600RGCT-ND - Cut Tape (CT) 587-LCMGG160808T600RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGG160808T600RG |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGG160808T600RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 2.1A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08150 € | 8,15 € |
| 250 | 0,06976 € | 17,44 € |
| 500 | 0,06174 € | 30,87 € |
| 1.000 | 0,05429 € | 54,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04090 € | 163,60 € |
| 8.000 | 0,03744 € | 299,52 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

