
LCMCA321611T600RG | |
|---|---|
DigiKey Part Number | 587-LCMCA321611T600RGTR-ND - Tape & Reel (TR) 587-LCMCA321611T600RGCT-ND - Cut Tape (CT) 587-LCMCA321611T600RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCA321611T600RG |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMCA321611T600RG Models |
Category | DC Resistance (DCR) (Max) 10mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ3216HM600-TV | Taiyo Yuden | 264 | 587-3854-1-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,14440 € | 7,22 € |
| 100 | 0,12860 € | 12,86 € |
| 250 | 0,10968 € | 27,42 € |
| 500 | 0,09658 € | 48,29 € |
| 1.000 | 0,08443 € | 84,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07314 € | 146,28 € |
| 4.000 | 0,06438 € | 257,52 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

