
LCMCA321611T380NG | |
|---|---|
DigiKey Part Number | 587-LCMCA321611T380NGTR-ND - Tape & Reel (TR) 587-LCMCA321611T380NGCT-ND - Cut Tape (CT) 587-LCMCA321611T380NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCA321611T380NG |
Description | FERRITE BEAD 38 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMCA321611T380NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 38 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10130 € | 10,13 € |
| 250 | 0,08656 € | 21,64 € |
| 500 | 0,07644 € | 38,22 € |
| 1.000 | 0,06704 € | 67,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05830 € | 116,60 € |
| 4.000 | 0,05015 € | 200,60 € |
| 6.000 | 0,04841 € | 290,46 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

